LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN75176ADR product image
  • SN75176ADR thumbnail 1
  • SN75176ADR thumbnail 2
  • SN75176ADR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN75176ADRRoHS

Manufacturer
MPN
SN75176ADR
LCSC Part #
C468242
Packaging
SOIC-8
Customer #
Key Attributes
Differential Bus Transceiver
Datasheetpdf iconTI SN75176ADR
In-Stock: 2,827
2,827 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9464$ 0.95
10+$ 0.7659$ 7.66
30+$ 0.6748$ 20.24
100+$ 0.5838$ 58.38
500+$ 0.4879$ 243.95
1,000+$ 0.4602$ 460.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-8
Voltage - Supply4.75V~5.25V
TypeTransceiver
Data Rate5Mbps
Number of Nodes-
Operating Temperature0℃~+70℃
ESD Protect-
Number of Drivers1
Duplex-
FeaturesTx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current26mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SN75176A differential bus transceiver is a monolithic integrated circuit designed for bidirectional data communication on multipoint bus-transmission lines. It is designed for balanced transmission lines and meets ANSI Standard EIA/TIA-422-B and ITU Recommendation V.11. The SN75176A combines a 3-state differential line driver and a differential input line receiver, both of which operate from a single 5-V power supply. The driver and receiver have active-high and active-low enables, respectively, that can be externally connected together to function as a direction control. The driver differential outputs and the receiver differential inputs are connected internally to form differential input/output (I/O) bus ports that are designed to offer minimum loading to the bus whenever the driver is disabled or VCC = 0. These ports feature wide positive and negative commonmode voltage ranges making the device suitable for party-line applications. The driver is designed to handle loads up to 60 mA of sink or source current. The driver features positiveand negative-current limiting and thermal shutdown for protection from line fault conditions. Thermal shutdown is designed to occur at a junction temperature of approximately 150°C. The receiver features a minimum input impedance of 12 kΩ, an input sensitivity of ±200 mV, and a typical input hysteresis of 50 mV. The SN75176A can be used in transmission-line applications employing the SN75172 and SN75174 quadruple differential line drivers and SN75173 and SN75175 quadruple differential line receivers. The SN75176A is characterized for operation from 0°C to 70°C.

Features

AI Translation
  • Bidirectional Transceiver Meets or Exceeds the Requirements of ANSI Standards EIA/TIA-422-B and ITU Recommendations V.11
  • Designed for Multipoint Transmission on Long Bus Lines in Noisy Environments
  • 3-State Driver and Receiver Outputs
  • Individual Driver and Receiver Enables
  • Wide Positive and Negative Input/Output Bus Voltage Ranges
  • Driver Output Capability ±60 mA Max
  • Thermal-Shutdown Protection
  • Driver Positive-Current Limiting and NegativeCurrent Limiting
  • Receiver Input Impedance 12 kΩ Min
  • Receiver Input Sensitivity ±200 mV
  • Receiver Input Hysteresis 50 mV Typ
  • Operates From Single 5-V Supply
  • Lower Power Requirements

Applications

AI Translation
  • Low Speed RS485 communication (5 Mbps or less)
  • For 10 Mbps, use SN75176B