TI AM26C31IPWR
| Manufacturer | |
| MPN | AM26C31IPWR |
| LCSC Part # | C468241 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | Quadruple Differential Line Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Logic Family | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Input type | - | |
| Propagation Delay | 7ns | |
| Current - Output Low(IOL) | 20mA | |
| number of channels | 4 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 100uA | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 20mA | |
| Features | Power-off isolation;Output enable |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AM26C31 device is a differential line driver with complementary outputs, designed to meet the requirements of TIA/EIA-422-B and ITU (formerly CCITT). The 3-state outputs have high-current capability for driving balanced lines, such as twistedpair or parallel-wire transmission lines, and they provide the high-impedance state in the power-off condition. The enable functions are common to all four drivers and offer the choice of an active-high ( G) or active-low (G̅) enable input. BiCMOS circuitry reduces power consumption without sacrificing speed. The AM26C31C device is characterized for operation from 0℃ to 70℃, the AM26C31I device is characterized for operation from -40℃ to 85℃, the AM26C31Q device is characterized for operation over the automotive temperature range of -40℃ to 125℃, and the AM26C31M device is characterized for operation over the full temperature range of -55℃ to 125℃.
Features
- Meets or Exceeds the Requirements of TIA/EIA422-B and ITU Recommendation V.11
- Low Power, ICC = 100 μA Typical
- Operates From a Single 5-V Supply
- High Speed, tPLH = tPHL = 7 ns Typical
- Low Pulse Distortion, tsk(p) = 0.5 ns Typical
- High Output Impedance in Power-Off Conditions
- Improved Replacement for AM26LS31 Device
- Available in Q-Temp Automotive
- High-Reliability Automotive Applications
- Configuration Control and Print Support
- Qualification to Automotive Standards
Applications
- Chemical and Gas Sensors
- Field Transmitters: Temperature Sensors and Pressure Sensors
- Motor Control: Brushless DC and Brushed DC
- Temperature Sensors and Controllers Using Modbus
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4659 | $ 0.47 |
| 10+ | $ 0.3526 | $ 3.53 |
| 30+ | $ 0.3041 | $ 9.12 |
| 100+ | $ 0.2427 | $ 24.27 |
| 500+ | $ 0.2168 | $ 108.40 |
| 1,000+ | $ 0.199 | $ 199.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Logic Family | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Input type | - | |
| Propagation Delay | 7ns | |
| Current - Output Low(IOL) | 20mA | |
| number of channels | 4 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 100uA | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 20mA | |
| Features | Power-off isolation;Output enable |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AM26C31 device is a differential line driver with complementary outputs, designed to meet the requirements of TIA/EIA-422-B and ITU (formerly CCITT). The 3-state outputs have high-current capability for driving balanced lines, such as twistedpair or parallel-wire transmission lines, and they provide the high-impedance state in the power-off condition. The enable functions are common to all four drivers and offer the choice of an active-high ( G) or active-low (G̅) enable input. BiCMOS circuitry reduces power consumption without sacrificing speed. The AM26C31C device is characterized for operation from 0℃ to 70℃, the AM26C31I device is characterized for operation from -40℃ to 85℃, the AM26C31Q device is characterized for operation over the automotive temperature range of -40℃ to 125℃, and the AM26C31M device is characterized for operation over the full temperature range of -55℃ to 125℃.
Features
- Meets or Exceeds the Requirements of TIA/EIA422-B and ITU Recommendation V.11
- Low Power, ICC = 100 μA Typical
- Operates From a Single 5-V Supply
- High Speed, tPLH = tPHL = 7 ns Typical
- Low Pulse Distortion, tsk(p) = 0.5 ns Typical
- High Output Impedance in Power-Off Conditions
- Improved Replacement for AM26LS31 Device
- Available in Q-Temp Automotive
- High-Reliability Automotive Applications
- Configuration Control and Print Support
- Qualification to Automotive Standards
Applications
- Chemical and Gas Sensors
- Field Transmitters: Temperature Sensors and Pressure Sensors
- Motor Control: Brushless DC and Brushed DC
- Temperature Sensors and Controllers Using Modbus
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



