LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMR62014XMFX/NOPB product image
  • LMR62014XMFX/NOPB thumbnail 1
  • LMR62014XMFX/NOPB thumbnail 2
  • LMR62014XMFX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMR62014XMFX/NOPBRoHS

Manufacturer
MPN
LMR62014XMFX/NOPB
LCSC Part #
C468235
Packaging
SOT-23-5
Customer #
Key Attributes
20V Output, 1.4A Step-Up Voltage Regulator
Datasheetpdf iconTI LMR62014XMFX/NOPB
In-Stock: 1,935
1,935 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6712$ 0.67
10+$ 0.535$ 5.35
30+$ 0.4669$ 14.01
100+$ 0.4005$ 40.05
500+$ 0.3599$ 179.95
1,000+$ 0.3389$ 338.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSOT-23-5
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching1.6MHz
FunctionBoost
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Overcurrent Protection
Output TypeAdjustable
TopologyBoost
Operating Voltage2.7V~14V
Switch tube (built-in/external)Built-in
Output Current1.4A
Output Voltage3V~20V
Quiescent Current2mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LMR62014 switching regulator is a current-mode boost converter operating at fixed frequency of 1.6 MHz. The use of SOT-23 package, made possible by the minimal power loss of the internal 1.4A switch, and use of small inductors and capacitors result in the industry's highest power density. The LMR62014 is capable of greater than 90% duty cycle, making it ideal for boosting to voltages up to 20V. These parts have a logic-level shutdown pin that can be used to reduce quiescent current and extend battery life. Protection is provided through cycle-by-cycle current limiting and thermal shutdown. Internal compensation simplifies design and reduces component count.

Features

AI Translation
  • Input Voltage Range of 2.7V to 14V
  • Output Voltage up to 20V
  • Switch Current up to 1.4A
  • 1.6 MHz Switching Frequency
  • Low Shutdown Iq, <1 μA
  • Cycle-by-Cycle Current Limiting
  • Internally Compensated
  • 5-Pin SOT-23 Packaging (2.92×2.84×1.08mm)
  • Fully Enabled for WEBENCH Power Designer

Applications

AI Translation
  • Boost Conversions from 3.3V, 5V, and 12V Rails
  • Space Constrained Applications
  • Embedded Systems
  • LCD Displays
  • LED Applications