LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-8252AAH-M6T1U product image
Images for reference only

ABLIC S-8252AAH-M6T1URoHS

Manufacturer
MPN
S-8252AAH-M6T1U
LCSC Part #
C468215
Packaging
SOT-23-6
Customer #
Key Attributes
Battery protection IC for two batteries in series
Datasheetpdf iconABLIC S-8252AAH-M6T1U
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3504$ 0.35
10+$ 0.285$ 2.85
30+$ 0.257$ 7.71
100+$ 0.222$ 22.20
500+$ 0.2064$ 103.20
1,000+$ 0.1971$ 197.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerABLIC
PackagingSOT-23-6
FeaturesOvercharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection
Operating Temperature-40℃~+85℃
Quiescent Current100nA
0V Battery ChargeSupport
Operating Voltage1.5V~10V
Type of BatteryLithium Battery
The Chip TypeProtection IC
Interface-
Balance Current-
Charge Current - Max-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The S-8252 series incorporates a high-precision voltage detection circuit and delay circuit, serving as a protection IC for 2-cell series-connected lithium-ion/lithium-polymer rechargeable batteries. The S-8252 series is ideally suited for protecting 2-cell series-connected lithium-ion/lithium-polymer rechargeable battery packs against overcharge, overdischarge, and overcurrent.

Features

AI Translation
  • High-accuracy voltage detection for each cell
  • Overcharge detection voltage n (n=1,2): 3.550 V ~ 4.600 V (5 mV steps), accuracy ±20 mV (Ta=+25°C), accuracy ±25 mV (Ta=-10°C~+60°C)
  • Overcharge release voltage n (n=1,2): 3.150 V ~ 4.600 V, accuracy ±30 mV
  • Over-discharge detection voltage n (n=1,2): 2.000 V ~ 3.000 V (10 mV steps), accuracy ±50 mV
  • Over-discharge release voltage n (n=1,2): 2.000 V ~ 3.400 V, accuracy ±100 mV
  • Discharge overcurrent detection voltage: 0.050 V ~ 0.400 V (10 mV steps), accuracy ±10 mV
  • Load short-circuit detection voltage: 0.500 V ~ 0.900 V (50 mV steps), accuracy ±100 mV
  • Charge overcurrent detection voltage: -0.400 V ~ -0.050 V (25 mV steps), accuracy ±20 mV
  • Charge overcurrent detection: with / without
  • All detection delay times realized by internal circuit only (no external capacitor required), accuracy ±20%
  • High withstand voltage (VM pin, CO pin: absolute maximum rating = 28 V)
  • Charging to 0 V battery: permitted / prohibited
  • Sleep function: with / without
  • Wide operating temperature range: Ta=-40°C ~ +85°C
  • Low current consumption: 8.0 μA (max) in operation (Ta=+25°C), 0.1 μA (max) in sleep mode (Ta=+25°C)
  • Lead-free (Sn 100%, halogen-free)

Applications

AI Translation
  • Lithium-ion rechargeable battery pack
  • Lithium polymer rechargeable battery pack