VISHAY VS-30ETH06-M3
| Manufacturer | |
| MPN | VS-30ETH06-M3 |
| LCSC Part # | C468083 |
| Packaging | TO-220AC-2 |
| Customer # | |
| Key Attributes | Diode 600V 30A TO-220AC-2 |
| Datasheet | VISHAY VS-30ETH06-M3 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-220AC-2 | |
| Reverse Recovery Time (trr) | 31ns | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2V@30A | |
| Reverse Leakage Current (Ir) | 300nA | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 30A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-220AC-2 | |
| Reverse Recovery Time (trr) | 31ns | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2V@30A | |
| Reverse Leakage Current (Ir) | 300nA | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 30A |
Introduction
State of the art hyperfast recovery rectifiers designed with optimized performance of forward voltage drop, hyperfast recovery time and soft recovery. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. These devices are intended for use in PFC boost stage in the AC/DC section of SMPS, inverters or as freewheeling diodes. Their extremely optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers.
Features
- Reduced Qrr and soft recovery
- 175 ℃ TJ maximum
- For PFC CRM/CCM operation
- Low forward voltage drop
- Low leakage current
- Designed and qualified according to JEDEC -JESD 47
Applications
- PFC boost stage in the AC/DC section of SMPS
- inverters
- freewheeling diodes
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4635 | $ 1.46 |
| 10+ | $ 1.216 | $ 12.16 |
| 30+ | $ 1.08 | $ 32.40 |
| 100+ | $ 0.926 | $ 92.60 |
| 500+ | $ 0.8571 | $ 428.55 |
| 1,000+ | $ 0.826 | $ 826.00 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-220AC-2 | |
| Reverse Recovery Time (trr) | 31ns | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2V@30A | |
| Reverse Leakage Current (Ir) | 300nA | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 30A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-220AC-2 | |
| Reverse Recovery Time (trr) | 31ns | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2V@30A | |
| Reverse Leakage Current (Ir) | 300nA | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 30A |
Introduction
State of the art hyperfast recovery rectifiers designed with optimized performance of forward voltage drop, hyperfast recovery time and soft recovery. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. These devices are intended for use in PFC boost stage in the AC/DC section of SMPS, inverters or as freewheeling diodes. Their extremely optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers.
Features
- Reduced Qrr and soft recovery
- 175 ℃ TJ maximum
- For PFC CRM/CCM operation
- Low forward voltage drop
- Low leakage current
- Designed and qualified according to JEDEC -JESD 47
Applications
- PFC boost stage in the AC/DC section of SMPS
- inverters
- freewheeling diodes
C468083 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DSEP29-12A | Littelfuse/IXYS | TO-220-2 | 400 | $ 3.4238 | ||
| STTH30RQ06D | ST | TO-220-2 | 13 | $ 2.6742 | ||
| ESTF30SS60SC | MASPOWER | TO-220AC | 25 | $ 1.3046 | ||
| DSEP29-06A | Littelfuse/IXYS | TO-220-2 | 1,650 | $ 2.0478 | ||
| SDUR30Q60 | SMC | TO-220AC-2 | 100 | $ 1.0948 | ||
| APT30DQ60KG | MICROCHIP | TO-220-2 | 0 | $ 1.0041 | ||
| STTH3012D | ST | TO-220AC | 0 | $ 6.8423 | ||
| RHRP3060-SPT | SPTECH | TO-220C-2 | 0 | $ 0.6851 | ||
| VS-ETH3006-M3 | VISHAY | TO-220AC-2 | 0 | $ 1.0912 | ||
| VS-ETH3006FP-M3 | VISHAY | TO-220-2 | 0 | $ 1.1907 |



