LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY P6SMB27A-E3/52 product image
  • P6SMB27A-E3/52 thumbnail 1
  • P6SMB27A-E3/52 thumbnail 2
  • P6SMB27A-E3/52 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY P6SMB27A-E3/52RoHS

Manufacturer
MPN
P6SMB27A-E3/52
LCSC Part #
C467575
Packaging
DO-214AA
Customer #
Key Attributes
37.5VC Clamp 16A Ipp TVS DIODE DO-214AA
Datasheetpdf iconVISHAY P6SMB27A-E3/52
In-Stock: 750
750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3268$ 1.63
50+$ 0.2584$ 12.92
150+$ 0.2291$ 34.37
750+$ 0.1925$ 144.38
Standard Packaging750/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerVISHAY
PackagingDO-214AA
Clamping Voltage37.5V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)16A
Peak Pulse Power Dissipation (Ppp)600W
Voltage - Breakdown25.7V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)23.1V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging750
Sales UnitPiece

Features

AI Translation
  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 ℃
  • AEC-Q101 qualified available
  • Automotive ordering code: base P/NHE3 or P/NHM3
  • Material categorization: for definitions of compliance please see www.vishay.com/doc?99912

Applications

AI Translation
  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.