Shun Xiang Nuo SMNR5040-8R2MT
| Manufacturer | Shun Xiang NuoAsian Brands |
| MPN | SMNR5040-8R2MT |
| LCSC Part # | C467132 |
| Packaging | SMD,5x5mm |
| Customer # | |
| Key Attributes | FIXED IND 8.2uH 70mΩ SMD,5x5mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD,5x5mm | |
| Current Rating | 2.3A | |
| Inductance | 8.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.7A | |
| DC Resistance(DCR) | 70mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD,5x5mm | |
| Current Rating | 2.3A | |
| Inductance | 8.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.7A | |
| DC Resistance(DCR) | 70mΩ | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 1,260
1,260 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0983 | $ 0.49 |
| 50+ | $ 0.0792 | $ 3.96 |
| 150+ | $ 0.0697 | $ 10.46 |
| 1,500+ | $ 0.0554 | $ 83.10 |
| 3,000+ | $ 0.0497 | $ 149.10 |
| 4,500+ | $ 0.0468 | $ 210.60 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD,5x5mm | |
| Current Rating | 2.3A | |
| Inductance | 8.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.7A | |
| DC Resistance(DCR) | 70mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD,5x5mm | |
| Current Rating | 2.3A | |
| Inductance | 8.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.7A | |
| DC Resistance(DCR) | 70mΩ | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
C467132 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



