Infineon IPW60R180P7
| Manufacturer | |
| MPN | IPW60R180P7 |
| LCSC Part # | C467009 |
| Packaging | TO-247-3 |
| Customer # | |
| Key Attributes | 650V 11A 3.5V 72W 180mΩ@10V 1 N-channel TO-247-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-247-3 | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 11A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 72W | |
| Reverse Transfer Capacitance (Crss@Vds) | 381pF | |
| RDS(on) | 180mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.081nF | |
| Gate Charge(Qg) | 25nC@10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CoolMOS™ 7th generation platform is a revolutionary technology for high-voltage power MOSFETs, designed based on the Super Junction (SJ) principle. The 600V CoolMOS™ P7 series is the successor to the CoolMOS™ P6 series. It combines the advantages of fast-switching SJ MOSFETs with excellent ease of use, such as extremely low ringing tendency, outstanding robustness of the body diode during hard commutation, and superior ESD capability. In addition, ultra-low switching losses and conduction losses make switching applications more efficient, compact, and thermally optimized.
Features
- Excellent commutation robustness for both hard-switching and soft-switching (PFC and LLC)
- Significantly reduced switching losses and conduction losses
- Outstanding ESD robustness across all products, >2kV (HBM)
- Low RDS(on)*A (<1Ω·mm²) delivers superior RDS(on)-to-package ratio vs. competition
- Fully compliant with JEDEC standards for industrial applications
Applications
- PFC stage circuits
- Hard-switching PWM stage circuits
- Resonant switching stage circuits for PC desktops, adapters, LCD and plasma TVs, lighting, servers, telecom, and UPS
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8329 | $ 1.83 |
| 10+ | $ 1.571 | $ 15.71 |
| 30+ | $ 1.4068 | $ 42.20 |
| 90+ | $ 1.2393 | $ 111.54 |
| 480+ | $ 1.1645 | $ 558.96 |
| 960+ | $ 1.1303 | $ 1085.09 |
Standard Packaging30/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-247-3 | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 11A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 72W | |
| Reverse Transfer Capacitance (Crss@Vds) | 381pF | |
| RDS(on) | 180mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.081nF | |
| Gate Charge(Qg) | 25nC@10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CoolMOS™ 7th generation platform is a revolutionary technology for high-voltage power MOSFETs, designed based on the Super Junction (SJ) principle. The 600V CoolMOS™ P7 series is the successor to the CoolMOS™ P6 series. It combines the advantages of fast-switching SJ MOSFETs with excellent ease of use, such as extremely low ringing tendency, outstanding robustness of the body diode during hard commutation, and superior ESD capability. In addition, ultra-low switching losses and conduction losses make switching applications more efficient, compact, and thermally optimized.
Features
- Excellent commutation robustness for both hard-switching and soft-switching (PFC and LLC)
- Significantly reduced switching losses and conduction losses
- Outstanding ESD robustness across all products, >2kV (HBM)
- Low RDS(on)*A (<1Ω·mm²) delivers superior RDS(on)-to-package ratio vs. competition
- Fully compliant with JEDEC standards for industrial applications
Applications
- PFC stage circuits
- Hard-switching PWM stage circuits
- Resonant switching stage circuits for PC desktops, adapters, LCD and plasma TVs, lighting, servers, telecom, and UPS
C467009 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



