LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS CY7C65632-28LTXC product image
  • CY7C65632-28LTXC thumbnail 1
  • CY7C65632-28LTXC thumbnail 2
  • CY7C65632-28LTXC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon/CYPRESS CY7C65632-28LTXCRoHS

Manufacturer
MPN
CY7C65632-28LTXC
LCSC Part #
C466889
Packaging
QFN-28-EP(5x5)
Customer #
Key Attributes
Very Low Power USB 2.0 Hub Controller
Datasheetpdf iconInfineon/CYPRESS CY7C65632-28LTXC
In-Stock: 27
27 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9229$ 1.92
10+$ 1.631$ 16.31
30+$ 1.4503$ 43.51
100+$ 1.2634$ 126.34
490+$ 1.1784$ 577.42
980+$ 1.1429$ 1120.04
Standard Packaging490/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Interface Controllers
ManufacturerInfineon/CYPRESS
PackagingQFN-28-EP(5x5)
Operating Temperature0℃~+70℃
Voltage - Supply5V;3.3V
Number of ports4
Memory InterfaceI2C
USB ProtocolUSB 2.0

Introduction

AI Translation

HX2VL is the next generation family of high performance, very low power USB 2.0 hub controllers. HX2VL has integrated upstream and downstream transceivers; a USB Serial Interface Engine (SIE); USB Hub Control and Repeater logic; and Transaction Translator (TT) logic. External components such as voltage regulator and pull-up/pull-down resistors are also integrated, reducing the overall bill of materials required to implement a USB hub system. The CY7C6563X is a part of the HX2VL portfolio. This device option is for ultra low power but high performance applications that require up to four downstream ports. All downstream ports share a single transaction translator. The CY7C6563X is available in 48-pin TQFP and 28-pin QFN package options.

Features

AI Translation
  • High performance, low-power USB 2.0 Hub, optimized for low cost designs with minimum Bill-of-material
  • USB 2.0 hub controller
    • Compliant with USB 2.0 specification, TID# 30000060
    • Up to four downstream ports support
    • Downstream ports are backward compatible with FS, LS
    • Single transaction translator (TT) for low cost
  • Very low power consumption
    • Supports bus-powered and self-powered modes
    • Auto switching between bus-powered and self-powered
    • Single MCU with 2K ROM and 64 byte RAM
    • Lowest power consumption
  • Highly integrated solution for reduced BOM cost
    • Internal regulator – single power supply 5 V required
    • Provision of connecting 3.3 V with external regulator
    • Integrated upstream pull-up resistor
    • Integrated pull-down resistors for all downstream ports
    • Integrated upstream/downstream termination resistors
    • Integrated port status indicator control
  • 12 MHz +/- 500 ppm external crystal with drive level 600 µW (integrated PLL) clock input with optional 27/48 MHz oscillator clock input
  • Internal power failure detection for ESD recovery
  • Downstream port management
    • Support individual and ganged mode power management
    • Overcurrent detection
    • Two port status indicators per downstream port
  • Maximum configurability
    • VID and PID are configurable through external EEPROM
    • Number of ports, removable/non-removable ports are configurable through EEPROM and 1/O pin configuration
    • 1/O pins can configure gang/individual mode power switching, reference clock source and polarity of power switch enable pin
    • Configuration options also available through mask ROM
  • Available in space saving 48-pin (7x7 mm) TQFP and 28-pin (5x5 mm) QFN packages
  • Supports 0 ℃ to 70 ℃ temperature range