Infineon/CYPRESS CY7C65632-28LTXCT
| Manufacturer | |
| MPN | CY7C65632-28LTXCT |
| LCSC Part # | C466886 |
| Packaging | QFN-28-EP(5x5) |
| Customer # | |
| Key Attributes | Very Low Power USB 2.0 Hub Controller |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | QFN-28-EP(5x5) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.3V;5V | |
| Number of ports | 4 | |
| Memory Interface | I2C;SPI | |
| USB Protocol | USB 2.0 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | QFN-28-EP(5x5) | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V;5V | |
| Number of ports | 4 | |
| Memory Interface | I2C;SPI | |
| USB Protocol | USB 2.0 |
Introduction
HX2VL is the next generation family of high performance, very low power USB 2.0 hub controllers. HX2VL has integrated upstream and downstream transceivers; a USB Serial Interface Engine (SIE); USB Hub Control and Repeater logic; and Transaction Translator (TT) logic. External components such as voltage regulator and pull-up/pull-down resistors are also integrated, reducing the overall bill of materials required to implement a USB hub system. The CY7C6563X is a part of the HX2VL portfolio. This device option is for ultra low power but high performance applications that require up to four downstream ports. All downstream ports share a single transaction translator. The CY7C6563X is available in 48-pin TQFP and 28-pin QFN package options.
Features
- High performance, low-power USB 2.0 Hub, optimized for low cost designs with minimum Bill-of-material
- USB 2.0 hub controller
- Compliant with USB 2.0 specification, TID# 30000060
- Up to four downstream ports support
- Downstream ports are backward compatible with FS, LS
- Single transaction translator (TT) for low cost
- Very low power consumption
- Supports bus-powered and self-powered modes
- Auto switching between bus-powered and self-powered
- Single MCU with 2K ROM and 64 byte RAM
- Lowest power consumption
- Highly integrated solution for reduced BOM cost
- Internal regulator – single power supply 5 V required
- Provision of connecting 3.3 V with external regulator
- Integrated upstream pull-up resistor
- Integrated pull-down resistors for all downstream ports
- Integrated upstream/downstream termination resistors
- Integrated port status indicator control
- 12 MHz +/- 500 ppm external crystal with drive level 600 µW (integrated PLL) clock input with optional 27/48 MHz oscillator clock input
- Internal power failure detection for ESD recovery
- Downstream port management
- Support individual and ganged mode power management
- Overcurrent detection
- Two port status indicators per downstream port
- Maximum configurability
- VID and PID are configurable through external EEPROM
- Number of ports, removable/non-removable ports are configurable through EEPROM and 1/O pin configuration
- 1/O pins can configure gang/individual mode power switching, reference clock source and polarity of power switch enable pin
- Configuration options also available through mask ROM
- Available in space saving 48-pin (7x7 mm) TQFP and 28-pin (5x5 mm) QFN packages
- Supports 0 ℃ to 70 ℃ temperature range
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0701 | $ 2.07 |
| 10+ | $ 1.7465 | $ 17.47 |
| 30+ | $ 1.5448 | $ 46.34 |
| 100+ | $ 1.3367 | $ 133.67 |
| 500+ | $ 1.244 | $ 622.00 |
| 1,000+ | $ 1.2034 | $ 1203.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | QFN-28-EP(5x5) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.3V;5V | |
| Number of ports | 4 | |
| Memory Interface | I2C;SPI | |
| USB Protocol | USB 2.0 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | QFN-28-EP(5x5) | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V;5V | |
| Number of ports | 4 | |
| Memory Interface | I2C;SPI | |
| USB Protocol | USB 2.0 |
Introduction
HX2VL is the next generation family of high performance, very low power USB 2.0 hub controllers. HX2VL has integrated upstream and downstream transceivers; a USB Serial Interface Engine (SIE); USB Hub Control and Repeater logic; and Transaction Translator (TT) logic. External components such as voltage regulator and pull-up/pull-down resistors are also integrated, reducing the overall bill of materials required to implement a USB hub system. The CY7C6563X is a part of the HX2VL portfolio. This device option is for ultra low power but high performance applications that require up to four downstream ports. All downstream ports share a single transaction translator. The CY7C6563X is available in 48-pin TQFP and 28-pin QFN package options.
Features
- High performance, low-power USB 2.0 Hub, optimized for low cost designs with minimum Bill-of-material
- USB 2.0 hub controller
- Compliant with USB 2.0 specification, TID# 30000060
- Up to four downstream ports support
- Downstream ports are backward compatible with FS, LS
- Single transaction translator (TT) for low cost
- Very low power consumption
- Supports bus-powered and self-powered modes
- Auto switching between bus-powered and self-powered
- Single MCU with 2K ROM and 64 byte RAM
- Lowest power consumption
- Highly integrated solution for reduced BOM cost
- Internal regulator – single power supply 5 V required
- Provision of connecting 3.3 V with external regulator
- Integrated upstream pull-up resistor
- Integrated pull-down resistors for all downstream ports
- Integrated upstream/downstream termination resistors
- Integrated port status indicator control
- 12 MHz +/- 500 ppm external crystal with drive level 600 µW (integrated PLL) clock input with optional 27/48 MHz oscillator clock input
- Internal power failure detection for ESD recovery
- Downstream port management
- Support individual and ganged mode power management
- Overcurrent detection
- Two port status indicators per downstream port
- Maximum configurability
- VID and PID are configurable through external EEPROM
- Number of ports, removable/non-removable ports are configurable through EEPROM and 1/O pin configuration
- 1/O pins can configure gang/individual mode power switching, reference clock source and polarity of power switch enable pin
- Configuration options also available through mask ROM
- Available in space saving 48-pin (7x7 mm) TQFP and 28-pin (5x5 mm) QFN packages
- Supports 0 ℃ to 70 ℃ temperature range
C466886 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8471800000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8471800000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
