PROD Tech PDSQAT1515-203MLB
| Manufacturer |
PROD Tech
Asian Brands |
| Mfr. Part # | PDSQAT1515-203MLB |
| LCSC Part # | C46682917 |
| Package | DIP-4P,23.5x15mm |
| Customer # | |
| Key Attributes | CMC 20mH 3A 2LN TH |
| Description | 20mH@1kHz 2Line Common Mode Choke DIP-4P 23.5x15mm 3A DCR 130mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PROD Tech | |
| Package | DIP-4P,23.5x15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 108 |
| Sales Unit | Piece |
In-Stock:
145
145
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7646 | $ 0.76 |
10+ | $ 0.6117 | $ 6.12 |
30+ | $ 0.536 | $ 16.08 |
108+ | $ 0.4604 | $ 49.72 |
540+ | $ 0.4137 | $ 223.40 |
972+ | $ 0.3912 | $ 380.25 |
Standard Packaging 108/Full
Tray | ||
Better price for more quantity?
$