TONYU DY-PTS1206B/S-G17-2T-06
| Manufacturer |
TONYU
Asian Brands |
| Mfr. Part # | DY-PTS1206B/S-G17-2T-06 |
| LCSC Part # | C46682594 |
| Package | 1206 |
| Customer # | |
| Key Attributes | 1206 SMD photosensitive transistor |
| Description | 30V 100nA 940nm 1206 Phototransistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | TONYU | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,880 
1,880
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0695 | $ 0.70 |
100+ | $ 0.0554 | $ 5.54 |
300+ | $ 0.0483 | $ 14.49 |
2,000+ | $ 0.043 | $ 86.00 |
4,000+ | $ 0.0388 | $ 155.20 |
10,000+ | $ 0.0366 | $ 366.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$