TONYU DY-PTS1206B/S-G8-2TC-06
| Manufacturer | TONYUAsian Brands |
| MPN | DY-PTS1206B/S-G8-2TC-06 |
| LCSC Part # | C46682592 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1206 SMD photosensitive transistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | TONYU | |
| Packaging | 1206 | |
| Collector - Emitter Voltage VCEO | 30V | |
| Peak Wavelength | 940nm | |
| Dark Current | 100nA | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,980
1,980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0845 | $ 0.42 |
| 50+ | $ 0.0673 | $ 3.37 |
| 150+ | $ 0.0587 | $ 8.81 |
| 500+ | $ 0.0523 | $ 26.15 |
| 2,000+ | $ 0.0471 | $ 94.20 |
| 4,000+ | $ 0.0446 | $ 178.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

