ChipNobo PCF8563T/5,518-CN
| Manufacturer | ChipNoboAsian Brands |
| MPN | PCF8563T/5,518-CN |
| LCSC Part # | C46682557 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Real-Time Clock/Calendar |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | ChipNobo | |
| Packaging | SOP-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Programmable clock output;Alarm function;Battery low voltage detection | |
| crystal oscillator | External | |
| Alarm Output | Yes | |
| Current - Supply | 800uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PCF8563T/5,518-CN is a CMOS real-time clock and calendar chip optimized for low power consumption. It provides a programmable clock output, interrupt output, and low-voltage detection. All addresses and data are serially transferred via a two-wire bidirectional I²C bus at a maximum bus speed of 400Kbit/s. The register address auto-increments after each write or read of a data byte.
Features
- Year, month, day, day-of-week, hours, minutes, and seconds based on 32.768KHz quartz crystal
- Typical backup current: 0.25μA (VDD = 3.0V @ 25℃)
- 400KHz two-wire I²C bus interface (VDD = 1.8V to 5.5V)
- Programmable clock output for peripherals: 32.768KHz, 1.024KHz, 32Hz, and 1Hz
- Integrated oscillator capacitor
- Alarm and timer functions
- Internal power-on reset
- Open-drain interrupt pin
- I²C bus slave address: read 0A3h, write 0A2h
- Package: SOP8
Applications
- Mobile phones
- Portable instruments
- Electronic metering
- Battery-powered products
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1737$ 0.1390 | $ 0.70 |
| 50+ | $ 0.1371$ 0.1097 | $ 5.49 |
| 150+ | $ 0.1214$ 0.0972 | $ 14.58 |
| 500+ | $ 0.1018$ 0.0815 | $ 40.75 |
| 2,500+ | $ 0.093$ 0.0744 | $ 186.00 |
| 4,000+ | $ 0.0878$ 0.0703 | $ 281.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | ChipNobo | |
| Packaging | SOP-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Programmable clock output;Alarm function;Battery low voltage detection | |
| crystal oscillator | External | |
| Alarm Output | Yes | |
| Current - Supply | 800uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PCF8563T/5,518-CN is a CMOS real-time clock and calendar chip optimized for low power consumption. It provides a programmable clock output, interrupt output, and low-voltage detection. All addresses and data are serially transferred via a two-wire bidirectional I²C bus at a maximum bus speed of 400Kbit/s. The register address auto-increments after each write or read of a data byte.
Features
- Year, month, day, day-of-week, hours, minutes, and seconds based on 32.768KHz quartz crystal
- Typical backup current: 0.25μA (VDD = 3.0V @ 25℃)
- 400KHz two-wire I²C bus interface (VDD = 1.8V to 5.5V)
- Programmable clock output for peripherals: 32.768KHz, 1.024KHz, 32Hz, and 1Hz
- Integrated oscillator capacitor
- Alarm and timer functions
- Internal power-on reset
- Open-drain interrupt pin
- I²C bus slave address: read 0A3h, write 0A2h
- Package: SOP8
Applications
- Mobile phones
- Portable instruments
- Electronic metering
- Battery-powered products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



