ChipNobo SMAJ5.0CA
| Manufacturer | ChipNoboAsian Brands |
| MPN | SMAJ5.0CA |
| LCSC Part # | C46682549 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | 6.4V~7V 3.3W SMA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ChipNobo | |
| Packaging | SMA | |
| level of protection | IEC 61000-4-2 | |
| Peak Pulse Current (Ipp) | 43.5A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Clamping Voltage | 9.2V | |
| Voltage - Breakdown | 7V | |
| Operating Temperature | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 800uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application, optimized board space
- Low-profile package
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 400W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
- Fast response time
- Typical reverse current less than 1μA above 10V
- Plastic package complies with UL 94V-0 flammability rating
- MSL Level 1 per J-STD-020
- Compliant with IEC61000-4-2, ESD protection: air discharge 30KV, contact discharge 30KV
Applications
AI Translation
- Input/Output Interface
- AC/DC Power Supply
- Low-Frequency Signal Transmission Line
In-Stock: 4,220
4,220 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0272 | $ 0.54 |
| 200+ | $ 0.0209 | $ 4.18 |
| 600+ | $ 0.0174 | $ 10.44 |
| 5,000+ | $ 0.0159 | $ 79.50 |
| 10,000+ | $ 0.0141 | $ 141.00 |
| 20,000+ | $ 0.0131 | $ 262.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ChipNobo | |
| Packaging | SMA | |
| level of protection | IEC 61000-4-2 | |
| Peak Pulse Current (Ipp) | 43.5A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Clamping Voltage | 9.2V | |
| Voltage - Breakdown | 7V | |
| Operating Temperature | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 800uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application, optimized board space
- Low-profile package
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 400W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
- Fast response time
- Typical reverse current less than 1μA above 10V
- Plastic package complies with UL 94V-0 flammability rating
- MSL Level 1 per J-STD-020
- Compliant with IEC61000-4-2, ESD protection: air discharge 30KV, contact discharge 30KV
Applications
AI Translation
- Input/Output Interface
- AC/DC Power Supply
- Low-Frequency Signal Transmission Line
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



