SOREDE SNR.1080.BYD151MT00
| Manufacturer |
SOREDE
Asian Brands |
| Mfr. Part # | SNR.1080.BYD151MT00 |
| LCSC Part # | C46682542 |
| Package | SMD,10x10mm |
| Customer # | |
| Key Attributes | FIXED IND 150uH 3.2A 0.475Ω SMD,10x10mm |
| Description | 1.2A 150uH SMD Power Inductor ±20% 3.2A 475mΩ SMD,10x10mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Package | SMD,10x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
370 
370
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.241 $ 0.1904 | $ 0.95 |
50+ | $ 0.1868 $ 0.1476 | $ 7.38 |
150+ | $ 0.1636 $ 0.1293 | $ 19.40 |
400+ | $ 0.1346 $ 0.1064 | $ 42.56 |
2,400+ | $ 0.1217 $ 0.0962 | $ 230.88 |
4,800+ | $ 0.114 $ 0.0901 | $ 432.48 |
Standard Packaging 400/Full
Reel | ||
Better price for more quantity?
$