SOREDE SRYH.1285A.YF680MT00
| Manufacturer |
SOREDE
Asian Brands |
| Mfr. Part # | SRYH.1285A.YF680MT00 |
| LCSC Part # | C46682525 |
| Package | SMD,13.8x13mm |
| Customer # | |
| Key Attributes | FIXED IND 68uH 6A 80mΩ SMD,13.8x13mm |
| Description | 4A 68uH Molded Inductor ±20% 6A 80mΩ SMD,13.8x13mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Package | SMD,13.8x13mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
In-Stock:
95 
95
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.59 $ 0.4661 | $ 0.47 |
10+ | $ 0.4742 $ 0.3747 | $ 3.75 |
30+ | $ 0.4155 $ 0.3283 | $ 9.85 |
300+ | $ 0.3568 $ 0.2819 | $ 84.57 |
600+ | $ 0.3228 $ 0.2551 | $ 153.06 |
900+ | $ 0.3043 $ 0.2404 | $ 216.36 |
Standard Packaging 300/Full
Reel | ||
Better price for more quantity?
$