SOREDE SRYH.1285A.YF100MT00
| Manufacturer |
SOREDE
Asian Brands |
| Mfr. Part # | SRYH.1285A.YF100MT00 |
| LCSC Part # | C46682520 |
| Package | SMD,13.8x13mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 18A 12mΩ SMD,13.8x13mm |
| Description | 10uH Molded Inductor 18A SMD,13.8x13mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Package | SMD,13.8x13mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.548 | $ 0.55 |
10+ | $ 0.4406 | $ 4.41 |
30+ | $ 0.3877 | $ 11.63 |
300+ | $ 0.3332 | $ 99.96 |
600+ | $ 0.302 | $ 181.20 |
900+ | $ 0.2849 | $ 256.41 |
Standard Packaging 300/Full
Reel | ||