SOREDE SRYH.1070.YF150MT00
| Manufacturer |
SOREDE
Asian Brands |
| Mfr. Part # | SRYH.1070.YF150MT00 |
| LCSC Part # | C46682505 |
| Package | SMD,11.6x10.5mm |
| Customer # | |
| Key Attributes | FIXED IND 15uH 11A 34mΩ SMD,11.6x10.5mm |
| Description | 6A 15uH ±20% 34mΩ Molded Inductor 11A SMD,11.6x10.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Package | SMD,11.6x10.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
485 
485
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2427 $ 0.1821 | $ 0.91 |
50+ | $ 0.1902 $ 0.1427 | $ 7.14 |
150+ | $ 0.1678 $ 0.1259 | $ 18.89 |
400+ | $ 0.1397 $ 0.1048 | $ 41.92 |
2,400+ | $ 0.1272 $ 0.0954 | $ 228.96 |
4,800+ | $ 0.1197 $ 0.0898 | $ 431.04 |
Standard Packaging 400/Full
Reel | ||
Better price for more quantity?
$