HXY MOSFET ZTX694B-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | ZTX694B-HXY |
| LCSC Part # | C46682490 |
| Package | TO-92 |
| Customer # | |
| Key Attributes | TRANS 160V 0.6A TO-92 |
| Description | Bipolar (BJT) Transistor 160V 0.6A 300MHz 625mW Through Hole TO-92 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Package | TO-92 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
180
180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3856 $ 0.3471 | $ 1.74 |
50+ | $ 0.3063 $ 0.2757 | $ 13.79 |
150+ | $ 0.2713 $ 0.2442 | $ 36.63 |
1,000+ | $ 0.2285 $ 0.2057 | $ 205.70 |
2,000+ | $ 0.2095 $ 0.1886 | $ 377.20 |
5,000+ | $ 0.1984 $ 0.1786 | $ 893.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$