LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET MMS9015HE3-L-HXY product image
  • MMS9015HE3-L-HXY thumbnail 1
  • MMS9015HE3-L-HXY thumbnail 2
  • MMS9015HE3-L-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET MMS9015HE3-L-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
MMS9015HE3-L-HXY
LCSC Part #
C46682486
Packaging
SOT-23
Customer #
Key Attributes
TRANS 45V 100mA SOT-23
Datasheetpdf iconHXY MOSFET MMS9015HE3-L-HXY
In-Stock: 100
100 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0369$ 0.74
200+$ 0.0293$ 5.86
600+$ 0.025$ 15.00
3,000+$ 0.0225$ 67.50
9,000+$ 0.0203$ 182.70
21,000+$ 0.0191$ 401.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerHXY MOSFET
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)150MHz
Collector - Emitter Voltage VCEO45V
DC Current Gain400
Emitter-Base Voltage VEBO5V
Current - Collector(Ic)100mA
Pd - Power Dissipation200mW
Number1 PNP
typePNP
Vce Saturation(VCE(sat))300mV

Features

AI Translation
  • Collector Current: IC = 0.1A
  • Power Dissipation of 200 mW