LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
HXY MOSFET NTE297-HXY product image
  • NTE297-HXY thumbnail 1
  • NTE297-HXY thumbnail 2
  • NTE297-HXY thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HXY MOSFET NTE297-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
NTE297-HXY
LCSC Part #
C46682466
Packaging
TO-92
Customer #
Key Attributes
TRANS 160V 0.6A TO-92
Datasheetpdf iconHXY MOSFET NTE297-HXY

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerHXY MOSFET
PackagingTO-92
Current - Collector Cutoff50nA
Transition frequency(fT)300MHz
Collector - Emitter Voltage VCEO160V
DC Current Gain200
Emitter-Base Voltage VEBO6V
Pd - Power Dissipation625mW
Number1 NPN
typeNPN
Current - Collector(Ic)600mA
Vce Saturation(VCE(sat))200mV
Operating Temperature-55℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • General Purpose Switching Application
In-Stock: 197
197 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5333$ 1.3493$ 1.35
10+$ 1.3052$ 1.1486$ 11.49
30+$ 1.1632$ 1.0237$ 30.71
100+$ 1.0167$ 0.8947$ 89.47
500+$ 0.9517$ 0.8375$ 418.75
1,000+$ 0.923$ 0.8123$ 812.30
Standard Packaging1000/Full Bag
Better price for more quantity?
$