HXY MOSFET CMPT3904ETR-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | CMPT3904ETR-HXY |
| LCSC Part # | C46682448 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS 40V 200mA SOT-23 |
| Description | Bipolar (BJT) Transistor 40V 200mA 300MHz 200mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0474 $ 0.0451 | $ 0.45 |
100+ | $ 0.0378 $ 0.0360 | $ 3.60 |
300+ | $ 0.033 $ 0.0314 | $ 9.42 |
3,000+ | $ 0.0294 $ 0.0280 | $ 84.00 |
6,000+ | $ 0.0265 $ 0.0252 | $ 151.20 |
9,000+ | $ 0.025 $ 0.0238 | $ 214.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$