HXY MOSFET KSP8099TF-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | KSP8099TF-HXY |
| LCSC Part # | C46682446 |
| Package | TO-92 |
| Customer # | |
| Key Attributes | TRANS 160V 0.6A TO-92 |
| Description | Bipolar (BJT) Transistor 160V 0.6A 300MHz 625mW Through Hole TO-92 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Package | TO-92 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
110
110
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.039 $ 0.0363 | $ 0.36 |
100+ | $ 0.0311 $ 0.0290 | $ 2.90 |
300+ | $ 0.0271 $ 0.0252 | $ 7.56 |
1,000+ | $ 0.0241 $ 0.0225 | $ 22.50 |
5,000+ | $ 0.0218 $ 0.0203 | $ 101.50 |
10,000+ | $ 0.0206 $ 0.0192 | $ 192.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$