LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET SST3906MGT116-HXY product image
  • SST3906MGT116-HXY thumbnail 1
  • SST3906MGT116-HXY thumbnail 2
  • SST3906MGT116-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET SST3906MGT116-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
SST3906MGT116-HXY
LCSC Part #
C46682428
Packaging
SOT-23
Customer #
Key Attributes
TRANS 40V 200mA SOT-23
Datasheetpdf iconHXY MOSFET SST3906MGT116-HXY
In-Stock: 4,200
4,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0095$ 0.48
500+$ 0.0074$ 3.70
3,000+$ 0.0062$ 18.60
6,000+$ 0.0055$ 33.00
24,000+$ 0.0049$ 117.60
51,000+$ 0.0046$ 234.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerHXY MOSFET
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)300MHz
Collector - Emitter Voltage VCEO40V
DC Current Gain300
Emitter-Base Voltage VEBO5V
Pd - Power Dissipation200mW
Number1 PNP
typePNP
Current - Collector(Ic)200mA
Vce Saturation(VCE(sat))300mV

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Collector current IC = 0.2A
  • Power dissipation 250mW