HXY MOSFET 2SC5658T2LQ-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | 2SC5658T2LQ-HXY |
| LCSC Part # | C46682402 |
| Package | SOT-723 |
| Customer # | |
| Key Attributes | TRANS 50V 150mA SOT-723 |
| Description | Bipolar (BJT) Transistor 50V 150mA 100mW Surface Mount SOT-723 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-723 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
In-Stock:
280
280
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.035 $ 0.0326 | $ 0.65 |
200+ | $ 0.0275 $ 0.0256 | $ 5.12 |
600+ | $ 0.0233 $ 0.0217 | $ 13.02 |
2,000+ | $ 0.0208 $ 0.0194 | $ 38.80 |
8,000+ | $ 0.0186 $ 0.0173 | $ 138.40 |
16,000+ | $ 0.0174 $ 0.0162 | $ 259.20 |
Standard Packaging 8000/Full
Reel | ||
Better price for more quantity?
$