LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET 2N4401BU-HXY product image
  • 2N4401BU-HXY thumbnail 1
  • 2N4401BU-HXY thumbnail 2
  • 2N4401BU-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET 2N4401BU-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
2N4401BU-HXY
LCSC Part #
C46682397
Packaging
TO-92
Customer #
Key Attributes
TRANS 40V 0.6A TO-92
Datasheetpdf iconHXY MOSFET 2N4401BU-HXY
In-Stock: 100
100 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0601$ 0.60
100+$ 0.0484$ 4.84
300+$ 0.0426$ 12.78
1,000+$ 0.0382$ 38.20
5,000+$ 0.0347$ 173.50
10,000+$ 0.0329$ 329.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerHXY MOSFET
PackagingTO-92
Current - Collector Cutoff10nA
Transition frequency(fT)300MHz
Collector - Emitter Voltage VCEO40V
DC Current Gain300
Emitter-Base Voltage VEBO6V
Pd - Power Dissipation625mW
Current - Collector(Ic)600mA
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))600mV
Operating Temperature-55℃~+150℃

Features

AI Translation
  • Collector Current: I_C = 0.6 A
  • Power Dissipation of 625mW