HXY MOSFET PBSS4250X-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | PBSS4250X-HXY |
| LCSC Part # | C46682391 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | TRANS 50V 2A SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 240 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 500mW | |
| Current - Collector(Ic) | 2A | |
| Configuration | Standalone | |
| type | NPN | |
| Number | 1 NPN |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Collector current: IC = 2 A
- Power dissipation: 500mW
In-Stock: 145
145 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1153 | $ 0.58 |
| 50+ | $ 0.0918 | $ 4.59 |
| 150+ | $ 0.0801 | $ 12.02 |
| 1,000+ | $ 0.0713 | $ 71.30 |
| 2,000+ | $ 0.0643 | $ 128.60 |
| 5,000+ | $ 0.0608 | $ 304.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 240 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 500mW | |
| Current - Collector(Ic) | 2A | |
| Configuration | Standalone | |
| type | NPN | |
| Number | 1 NPN |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Collector current: IC = 2 A
- Power dissipation: 500mW
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



