HXY MOSFET MPS8050S-D-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | MPS8050S-D-HXY |
| LCSC Part # | C46682388 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS 25V 1.5A SOT-23 |
| Datasheet | HXY MOSFET MPS8050S-D-HXY |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| DC Current Gain | 350 | |
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 1.5A | |
| Pd - Power Dissipation | 300mW | |
| Configuration | Standalone | |
| type | NPN | |
| Number | 1 NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| DC Current Gain | 350 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 1.5A | |
| Pd - Power Dissipation | 300mW | |
| Configuration | Standalone | |
| type | NPN | |
| Number | 1 NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Collector Current: IC = 1.5 A
- Power Dissipation of 300mW
- Package: SOT-23
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,350
2,350 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0179$ 0.0171 | $ 0.86 |
| 500+ | $ 0.0142$ 0.0135 | $ 6.75 |
| 3,000+ | $ 0.0121$ 0.0115 | $ 34.50 |
| 6,000+ | $ 0.0109$ 0.0104 | $ 62.40 |
| 24,000+ | $ 0.0098$ 0.0094 | $ 225.60 |
| 51,000+ | $ 0.0093$ 0.0089 | $ 453.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| DC Current Gain | 350 | |
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 1.5A | |
| Pd - Power Dissipation | 300mW | |
| Configuration | Standalone | |
| type | NPN | |
| Number | 1 NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| DC Current Gain | 350 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 1.5A | |
| Pd - Power Dissipation | 300mW | |
| Configuration | Standalone | |
| type | NPN | |
| Number | 1 NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Collector Current: IC = 1.5 A
- Power Dissipation of 300mW
- Package: SOT-23
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MMSS8050-H-HXY | HXY MOSFET | SOT-23 | 1,520 | $0.0140 $0.015 |



