High Diode HD2305
| Manufacturer |
High Diode
Asian Brands |
| Mfr. Part # | HD2305 |
| LCSC Part # | C466664 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 12V 4.1A SOT-23 |
| Description | P-Channel 12V 4.1A 0.35W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | High Diode | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,640 
3,640
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0321 | $ 0.64 |
200+ | $ 0.0257 | $ 5.14 |
600+ | $ 0.0206 | $ 12.36 |
3,000+ | $ 0.0187 | $ 56.10 |
9,000+ | $ 0.0174 | $ 156.60 |
21,000+ | $ 0.0172 | $ 361.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$