High Diode MMBTA42
| Manufacturer | High DiodeAsian Brands |
| MPN | MMBTA42 |
| LCSC Part # | C466651 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 300V 300mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | High Diode | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 250nA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 300V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 350mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 300mA | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 200mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High breakdown voltage
- Low collector-emitter saturation voltage
- Complementary to MMBTA92 (PNP)
In-Stock: 3,240
3,240 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0203 | $ 0.41 |
| 200+ | $ 0.0158 | $ 3.16 |
| 600+ | $ 0.0133 | $ 7.98 |
| 3,000+ | $ 0.0118 | $ 35.40 |
| 9,000+ | $ 0.0105 | $ 94.50 |
| 21,000+ | $ 0.0098 | $ 205.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | High Diode | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 250nA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 300V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 350mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 300mA | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 200mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High breakdown voltage
- Low collector-emitter saturation voltage
- Complementary to MMBTA92 (PNP)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



