LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZJW ZJA3100AUABR product image
  • ZJA3100AUABR thumbnail 1
  • ZJA3100AUABR thumbnail 2
  • ZJA3100AUABR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ZJW ZJA3100AUABRRoHS

Manufacturer
ZJWAsian Brands
MPN
ZJA3100AUABR
LCSC Part #
C46656859
Packaging
MSOP-8
Customer #
Key Attributes
Precision High Speed Fully Differential Amplifier
Datasheetpdf iconZJW ZJA3100AUABR
In-Stock: 775
775 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.5772$ 3.58
10+$ 3.4019$ 34.02
30+$ 3.2983$ 98.95
100+$ 3.1661$ 316.61
500+$ 3.1183$ 1559.15
1,000+$ 3.096$ 3096.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerZJW
PackagingMSOP-8
Settling time100ns
Output TypeDifferential
Vos - Input Offset Voltage50uV
Slew Rate447V/us
Input Offset Current(Ios)30nA
FeaturesSingle-ended to differential conversion;Integrated ADC driver;Capacitive load driving;Enable/shutdown function;Adjustable output common-mode voltage
Operating Temperature-40℃~+125℃
Ib - Input Bias Current2uA
Common Mode Rejection Ratio(CMRR)94dB
Noise density(eN)2.9nV/√Hz@100kHz
Maximum Power Supply Range (Vdd-Vss)15V
Input Offset Voltage Drift(Vos TC)0.5uV/℃
Gain Bandwidth Product145MHz
Quiescent Current4.6mA
Output Current82mA
Rail to RailRail-to-rail output
Single Supply3V~15V
Power Supply Rejection Ratio (PSRR)103dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The ZJA3100 is a broadband fully differential amplifier. The gain of the amplifier is set by two pairs of matched resistors. The ZJA3100 is significant advancement over simple op amps for driving various differential input ADCs or for driving signals over long lines.

The ZJA3100 offers a -3 dB bandwidth of 145 MHz while consuming merely 4.6 mA supply current. It eliminates the need for a BALUN typically required by high performance high speed ADCs, achieving outstanding low frequency and dc accuracy in terms of input voltage and current offset. The common-mode level of the differential output is programmable by VOCM pin, with a wide range within 1 V to either rail, easily level shifting the input signals for driving single supply differential input ADCs. The combination of these features also makes ZJA3100 ideal driver for high performance SAR ADCs and Σ-Δ ADCs, which demands both DC precision and fast settling time for the large sampling cap of ADC.

The ZJA3100 may serve as differential line driver for high speed signals over low cost twisted pair or coaxial cables. The wide supply range lends itself well to extensive general applications, such as analog or digital video signaling. The external feedback network can be optimized to boost the high frequency components of the signal in order to accommodate low pass filtering of the signal channel. The ZJA3100 yields significant cost saving, performance enhancement and area reduction over discrete line driver solutions.

ZJA3100 is available in both 8-lead SOIC, 8-lead MSOP and 16- lead QFN packages and specified over the extended industrial temperature range of -40 ℃ to +125 ℃.

Features

AI Translation
  • Broad Power Supply Range: 3 V to 15 V
  • Low Power: 4.6 mA
  • High Bandwidth: 145 MHz
  • High Slew Rate: 447 V/µs
  • Low Input Offset Voltage:
    • 50 µV max (B grade)
    • 110 µV max from -40 °C to +125 °C (B grade)
  • Low Input Offset Current: max 70 nA
  • Low Noise: 2.9 nV/√Hz, f = 100 kHz
  • Wide Input Common-mode Range: (-Vs) - 0.4 V to (+Vs) - 1 V
  • Wide Output Common Mode Control: (-Vs) + 1 V to (+Vs) - 1 V
  • Rail-to-rail Output
  • Low Harmonic Distortion: -133 dBc HD2 and -140 dBc HD3 at 1 kHz
  • Fast Settling Time
    • 18-bit: 100 ns
    • 16-bit: 50 ns

Applications

AI Translation
  • Low Power Differential ADC Drivers
  • Single-ended to Differential Converters
  • Differential Buffers
  • Medical Imaging
  • Process Control
  • Portable Electronics