ZJW ZJG4439ASEBR
| Manufacturer | ZJWAsian Brands |
| MPN | ZJG4439ASEBR |
| LCSC Part # | C46656717 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 36 V, 4-/8-Channel, Fault-Protected Analog Multiplexers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ZJW | |
| Packaging | SOIC-16 | |
| Features | Fault protection;Bidirectional analog channel;Glitch-free switching;Control interface integration | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 4 | |
| Voltage - Supply | -18V~-5V;5V~18V | |
| Ron | 270Ω | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ZJG4438 and ZJG4439 are analog multiplexers, where the ZJG4438 contains eight single channels and the ZJG4439 contains four differential channels. These multiplexers provide fault protection. Through an optimized design, both the device and signal source are protected simultaneously in the event of overvoltage or power loss. The multiplexers can withstand continuous overvoltage inputs from -50 V to +50 V. Under fault conditions with power off, the multiplexer inputs (or outputs) present an open-circuit state with only 2 nA of leakage current. This protects not only the multiplexer and the circuits it drives, but also the sensors or signal sources driving the multiplexer. The ZJG4438 switches one of eight inputs to a common output according to a 3-bit binary address lines A0, A1, and A2. The ZJG4439 switches one of four differential inputs to a common differential output according to 2-bit binary address lines A0 and A1. Each device has an EN input for enabling or disabling the device. When disabled, all channels are turned off. The ZJG4438/ZJG4439 are available in SOIC-16 and TSSOP-16 packages with industry-standard pin-compatible configurations.
Features
- Fault and overvoltage protection: ±50 V with power on, ±30 V with power off
- Latch-up proof construction on all pins
- Break-before-make switching
- Fast switching times: t_ON 166 nS; t_OFF 135 nS
- Low on-resistance: 270 Ω
- Off-state leakage current: 10 pA
- Charge injection: 14.8 pC
- TTL and CMOS input compatible
- Supply voltage: ±5 V to ±18 V
- Specified temperature range: -40 °C to 125 °C
Applications
- Analog input/output modules
- Industrial and process control systems
- Instrumentation
- Automated test equipment
- Communication systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.4265 | $ 7.43 |
| 10+ | $ 7.0896 | $ 70.90 |
| 30+ | $ 6.8845 | $ 206.54 |
| 100+ | $ 6.712 | $ 671.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ZJW | |
| Packaging | SOIC-16 | |
| Features | Fault protection;Bidirectional analog channel;Glitch-free switching;Control interface integration | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 4 | |
| Voltage - Supply | -18V~-5V;5V~18V | |
| Ron | 270Ω | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ZJG4438 and ZJG4439 are analog multiplexers, where the ZJG4438 contains eight single channels and the ZJG4439 contains four differential channels. These multiplexers provide fault protection. Through an optimized design, both the device and signal source are protected simultaneously in the event of overvoltage or power loss. The multiplexers can withstand continuous overvoltage inputs from -50 V to +50 V. Under fault conditions with power off, the multiplexer inputs (or outputs) present an open-circuit state with only 2 nA of leakage current. This protects not only the multiplexer and the circuits it drives, but also the sensors or signal sources driving the multiplexer. The ZJG4438 switches one of eight inputs to a common output according to a 3-bit binary address lines A0, A1, and A2. The ZJG4439 switches one of four differential inputs to a common differential output according to 2-bit binary address lines A0 and A1. Each device has an EN input for enabling or disabling the device. When disabled, all channels are turned off. The ZJG4438/ZJG4439 are available in SOIC-16 and TSSOP-16 packages with industry-standard pin-compatible configurations.
Features
- Fault and overvoltage protection: ±50 V with power on, ±30 V with power off
- Latch-up proof construction on all pins
- Break-before-make switching
- Fast switching times: t_ON 166 nS; t_OFF 135 nS
- Low on-resistance: 270 Ω
- Off-state leakage current: 10 pA
- Charge injection: 14.8 pC
- TTL and CMOS input compatible
- Supply voltage: ±5 V to ±18 V
- Specified temperature range: -40 °C to 125 °C
Applications
- Analog input/output modules
- Industrial and process control systems
- Instrumentation
- Automated test equipment
- Communication systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



