Hongda RXF-1WS-20R-J-0309
| Manufacturer |
Hongda
Asian Brands |
| Mfr. Part # | RXF-1WS-20R-J-0309 |
| LCSC Part # | C46656392 |
| Package | MELF-0309 |
| Customer # | |
| Key Attributes | RES 20Ω 1W MELF-0309 |
| Description | 20Ω 1W Wirewound Resistor ±5% MELF-0309 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Hongda | |
| Package | MELF-0309 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
3,250
3,250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0197 | $ 0.99 |
500+ | $ 0.0156 | $ 7.80 |
2,500+ | $ 0.0133 | $ 33.25 |
5,000+ | $ 0.012 | $ 60.00 |
25,000+ | $ 0.0108 | $ 270.00 |
50,000+ | $ 0.0101 | $ 505.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$