Shun Xiang Nuo SMMS1040A-4R7M
| Manufacturer |
Shun Xiang Nuo
Asian Brands |
| Mfr. Part # | SMMS1040A-4R7M |
| LCSC Part # | C46641897 |
| Package | SMD,11.5x10.2mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH SMD,11.5x10.2mm |
| Description | 4.7uH Molded Inductor 15.22A SMD,11.5x10.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Package | SMD,11.5x10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2927 | $ 1.46 |
50+ | $ 0.2318 | $ 11.59 |
150+ | $ 0.2058 | $ 30.87 |
1,000+ | $ 0.1732 | $ 173.20 |
2,000+ | $ 0.1588 | $ 317.60 |
5,000+ | $ 0.1501 | $ 750.50 |
Standard Packaging 1000/Full
Reel | ||