TECH PUBLIC MM5Z13VT1G-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | MM5Z13VT1G-TP |
| LCSC Part # | C46641734 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | 150m Watt Zener Voltage Regulators |
| Datasheet | TECH PUBLIC MM5Z13VT1G-TP |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-523 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 150mW | |
| Reverse Leakage Current (Ir) | 100nA | |
| Impedance(Zzt) | 28.5Ω | |
| Zener Voltage(Range) | 12.35V~13.65V | |
| Zener Voltage(Nom) | 13V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-523 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 150mW | |
| Reverse Leakage Current (Ir) | 100nA | |
| Impedance(Zzt) | 28.5Ω | |
| Zener Voltage(Range) | 12.35V~13.65V | |
| Zener Voltage(Nom) | 13V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low zener impedance
- 150mW power dissipation
- High stability and reliability
- Halogen-free and RoHS compliant
- SOD523 SMD package
Applications
AI Translation
- General voltage regulation
- Mobile and handheld systems
- Home appliances
- Industrial automation
- Communications
In-Stock: 2,400
2,400 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.021 | $ 1.05 |
| 500+ | $ 0.0173 | $ 8.65 |
| 3,000+ | $ 0.0153 | $ 45.90 |
| 6,000+ | $ 0.0141 | $ 84.60 |
| 24,000+ | $ 0.013 | $ 312.00 |
| 51,000+ | $ 0.0124 | $ 632.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-523 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 150mW | |
| Reverse Leakage Current (Ir) | 100nA | |
| Impedance(Zzt) | 28.5Ω | |
| Zener Voltage(Range) | 12.35V~13.65V | |
| Zener Voltage(Nom) | 13V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-523 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 150mW | |
| Reverse Leakage Current (Ir) | 100nA | |
| Impedance(Zzt) | 28.5Ω | |
| Zener Voltage(Range) | 12.35V~13.65V | |
| Zener Voltage(Nom) | 13V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low zener impedance
- 150mW power dissipation
- High stability and reliability
- Halogen-free and RoHS compliant
- SOD523 SMD package
Applications
AI Translation
- General voltage regulation
- Mobile and handheld systems
- Home appliances
- Industrial automation
- Communications
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TPZ13VC-523 | TECH PUBLIC | SOD-523 | 2,500 | $0.0171 $0.0179 | ||
| BZX584C13 | TECH PUBLIC | SOD-523 | 850 | $ 0.0211 | ||
| BZT52C13T | TECH PUBLIC | SOD-523 | 1,450 | $ 0.021 | ||
| TPZ12VC-523 | TECH PUBLIC | SOD-523 | 1,300 | $0.0290 $0.0305 | ||
| BZX584C12 | TECH PUBLIC | SOD-523 | 1,950 | $ 0.0248 |



