TECH PUBLIC BZX584C13
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | BZX584C13 |
| LCSC Part # | C46641706 |
| Package | SOD-523 |
| Customer # | |
| Key Attributes | DIODE ZENER 13V 150mW SOD-523 |
| Description | 1 Independent 12.35V~13.65V 150mW 13V SOD-523 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | SOD-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,450 
4,450
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0157 | $ 0.79 |
500+ | $ 0.0122 | $ 6.10 |
3,000+ | $ 0.0102 | $ 30.60 |
6,000+ | $ 0.0091 | $ 54.60 |
24,000+ | $ 0.008 | $ 192.00 |
51,000+ | $ 0.0075 | $ 382.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$