TECH PUBLIC BZX584C3V9
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | BZX584C3V9 |
| LCSC Part # | C46641696 |
| Package | SOD-523 |
| Customer # | |
| Key Attributes | DIODE ZENER 3.9V 150mW SOD-523 |
| Description | 1 Independent 3.71V~4.09V 150mW 3.9V SOD-523 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | SOD-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,300 
2,300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0156 | $ 0.78 |
500+ | $ 0.012 | $ 6.00 |
3,000+ | $ 0.0101 | $ 30.30 |
6,000+ | $ 0.0089 | $ 53.40 |
24,000+ | $ 0.0079 | $ 189.60 |
51,000+ | $ 0.0074 | $ 377.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$