TECH PUBLIC TPZ36VC-323
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TPZ36VC-323 |
| LCSC Part # | C46641658 |
| Package | SOD-323 |
| Customer # | |
| Key Attributes | DIODE ZENER 36V 200mW SOD-323 |
| Description | 1 Independent 200mW 34.2V~37.8V 36V SOD-323 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,600 
2,600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0167 | $ 0.84 |
500+ | $ 0.013 | $ 6.50 |
3,000+ | $ 0.0109 | $ 32.70 |
6,000+ | $ 0.0096 | $ 57.60 |
24,000+ | $ 0.0085 | $ 204.00 |
51,000+ | $ 0.008 | $ 408.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$