TECH PUBLIC BZT52C22S
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | BZT52C22S |
| LCSC Part # | C46641612 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | DIODE ZENER 22V 200mW SOD-323 |
| Datasheet | TECH PUBLIC BZT52C22S |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 100nA@15.4V | |
| Impedance(Zzt) | 55Ω | |
| Zener Voltage(Range) | 20.8V~23.3V | |
| Zener Voltage(Nom) | 22V | |
| Impedance(Zzk) | 250Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 100nA@15.4V | |
| Impedance(Zzt) | 55Ω | |
| Zener Voltage(Range) | 20.8V~23.3V | |
| Zener Voltage(Nom) | 22V | |
| Impedance(Zzk) | 250Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low Zener impedance
- 200mW power dissipation
- High stability and reliability
- Halogen-free and RoHS compliant
- SOD323 surface mount package
Applications
AI Translation
- General voltage regulation
- Mobile and handheld systems
- Home appliances
- Industrial automation
- Communications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,700
2,700 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0158 | $ 0.79 |
| 500+ | $ 0.0124 | $ 6.20 |
| 3,000+ | $ 0.0104 | $ 31.20 |
| 6,000+ | $ 0.0093 | $ 55.80 |
| 24,000+ | $ 0.0083 | $ 199.20 |
| 51,000+ | $ 0.0078 | $ 397.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 100nA@15.4V | |
| Impedance(Zzt) | 55Ω | |
| Zener Voltage(Range) | 20.8V~23.3V | |
| Zener Voltage(Nom) | 22V | |
| Impedance(Zzk) | 250Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 100nA@15.4V | |
| Impedance(Zzt) | 55Ω | |
| Zener Voltage(Range) | 20.8V~23.3V | |
| Zener Voltage(Nom) | 22V | |
| Impedance(Zzk) | 250Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low Zener impedance
- 200mW power dissipation
- High stability and reliability
- Halogen-free and RoHS compliant
- SOD323 surface mount package
Applications
AI Translation
- General voltage regulation
- Mobile and handheld systems
- Home appliances
- Industrial automation
- Communications
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MM3Z22VT1G-TP | TECH PUBLIC | SOD-323 | 2,450 | $ 0.0158 | ||
| TPZ22VC-323 | TECH PUBLIC | SOD-323 | 2,600 | $0.0159 $0.0167 | ||
| BZT52C20S | TECH PUBLIC | SOD-323 | 2,050 | $ 0.0158 | ||
| BZT52C24S | TECH PUBLIC | SOD-323 | 6,750 | $ 0.0158 | ||
| MM3Z20VT1G-TP | TECH PUBLIC | SOD-323 | 3,400 | $ 0.0079 | ||
| TPZ24VC-323 | TECH PUBLIC | SOD-323 | 3,000 | $ 0.0185 | ||
| TPZ20VC-323 | TECH PUBLIC | SOD-323 | 2,550 | $ 0.0186 | ||
| MM3Z24VT1G-TP | TECH PUBLIC | SOD-323 | 3,850 | $ 0.0082 |



