Silverlight G6565N4VIRS20U12S-940
| Manufacturer |
Silverlight
Asian Brands |
| Mfr. Part # | G6565N4VIRS20U12S-940 |
| LCSC Part # | C46641568 |
| Package | SMD-3P,6.5x6.5mm |
| Customer # | |
| Description | 8V~9.2V 940nm 18.5° 530mA SMD-3P,6.5x6.5mm Laser Diodes, Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/Laser Diodes, Modules | |
| Manufacturer | Silverlight | |
| Package | SMD-3P,6.5x6.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
In-Stock:
28 
28
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 11.1755 $ 10.6168 | $ 10.62 |
10+ | $ 9.6583 $ 9.1754 | $ 91.75 |
30+ | $ 8.733 $ 8.2964 | $ 248.89 |
100+ | $ 7.9576 $ 7.5598 | $ 755.98 |
Standard Packaging 300/Full
Reel | ||
Better price for more quantity?
$