ALLPOWER APES5.0H100-32
| Manufacturer |
ALLPOWER
Asian Brands |
| Mfr. Part # | APES5.0H100-32 |
| LCSC Part # | C46641530 |
| Package | SOD-323 |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 17VC SOD-323 |
| Description | 100A@8/20us 17V 1.7kW@8/20us 6.7V Unidirectional 5V SOD-323 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ALLPOWER | |
| Package | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000 
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0789 $ 0.0750 | $ 0.75 |
100+ | $ 0.0623 $ 0.0592 | $ 5.92 |
300+ | $ 0.0539 $ 0.0513 | $ 15.39 |
3,000+ | $ 0.0477 $ 0.0454 | $ 136.20 |
6,000+ | $ 0.0427 $ 0.0406 | $ 243.60 |
9,000+ | $ 0.0402 $ 0.0382 | $ 343.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$