EVISUN IB0505S-1WR3
| Manufacturer | EVISUNAsian Brands |
| MPN | IB0505S-1WR3 |
| LCSC Part # | C46641478 |
| Packaging | SIP,11.7x6mm |
| Customer # | |
| Key Attributes | DC-DC modular power supply, 1W, fixed voltage input, isolated and regulated single-channel output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,11.7x6mm | |
| Vin | 4.75V~5.25V | |
| Vout | 5V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 6mA | |
| Capacitive Load(Max) | 2400uF | |
| Iout | 200mA | |
| Height | 6mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 75% | |
| Features | Short Circuit Protection | |
| Output Power | 1W | |
| Length | 11.68mm | |
| Width | 10.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 17 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Sustained short-circuit protection
- No-load input current as low as 6mA
- Efficiency up to 73%
- Low ripple and low noise
- Isolation voltage 1500VDC/min
- International standard pinout
- Operating temperature range: -40°C~+85°C
Applications
AI Translation
- Applications requiring an isolated output supply from the input power in distributed power systems
- Pure digital circuits
- General low-frequency analog circuits
- Relay driver circuits
- Data switching circuits
In-Stock: 115
115 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6289 | $ 1.63 |
| 10+ | $ 1.3468 | $ 13.47 |
| 34+ | $ 1.1919 | $ 40.52 |
| 102+ | $ 1.0175 | $ 103.79 |
| 493+ | $ 0.9392 | $ 463.03 |
| 1,003+ | $ 0.905 | $ 907.72 |
Standard Packaging17/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,11.7x6mm | |
| Vin | 4.75V~5.25V | |
| Vout | 5V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 6mA | |
| Capacitive Load(Max) | 2400uF | |
| Iout | 200mA | |
| Height | 6mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 75% | |
| Features | Short Circuit Protection | |
| Output Power | 1W | |
| Length | 11.68mm | |
| Width | 10.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 17 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Sustained short-circuit protection
- No-load input current as low as 6mA
- Efficiency up to 73%
- Low ripple and low noise
- Isolation voltage 1500VDC/min
- International standard pinout
- Operating temperature range: -40°C~+85°C
Applications
AI Translation
- Applications requiring an isolated output supply from the input power in distributed power systems
- Pure digital circuits
- General low-frequency analog circuits
- Relay driver circuits
- Data switching circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



