LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVISUN WRF4805S-3WR2 product image
  • WRF4805S-3WR2 thumbnail 1
  • WRF4805S-3WR2 thumbnail 2
  • WRF4805S-3WR2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVISUN WRF4805S-3WR2RoHS

Manufacturer
EVISUNAsian Brands
MPN
WRF4805S-3WR2
LCSC Part #
C46641474
Packaging
SIP,21.9x9.2mm
Customer #
Key Attributes
3W wide voltage input, isolated and regulated single-channel output
Datasheetpdf iconEVISUN WRF4805S-3WR2
In-Stock: 17
17 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.3452$ 4.35
10+$ 3.7284$ 37.28
27+$ 3.3617$ 90.77
99+$ 2.9919$ 296.20
504+$ 2.8201$ 1421.33
900+$ 2.7434$ 2469.06
Standard Packaging9/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerEVISUN
PackagingSIP,21.9x9.2mm
Vin36V~75V
Vout5V
Ripple Noise35mVp-p
Operating Temperature-40℃~+85℃
Capacitive Load(Max)2200uF
Iout600mA
Height9.2mm
Frequency - Switching250kHz
Isolation Voltage(Vrms)3kV
Conversion Efficiency76%
FeaturesShort Circuit Protection;Automatic fault recovery
Output Power3W
Length21.9mm
Width11.2mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging9
Sales UnitPiece

Features

AI Translation
  • 2:1 wide voltage input
  • Low quiescent current and high conversion efficiency
  • Built-in soft-start technology
  • Output short-circuit protection, self-recovery
  • Output shutdown capability
  • Isolation voltage 3000VDC
  • Custom specifications available per customer requirements

Applications

AI Translation
  • Applications where input supply voltage variation ratio ≤2:1
  • Applications requiring isolation between input and output
  • Applications with stringent output voltage regulation and output ripple/noise requirements