EVISUN WRB2424S-1WR2
| Manufacturer | EVISUNAsian Brands |
| MPN | WRB2424S-1WR2 |
| LCSC Part # | C46641472 |
| Packaging | SIP,21.9x9.2mm |
| Customer # | |
| Key Attributes | 1W wide voltage input, isolated and regulated single-channel output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,21.9x9.2mm | |
| Vin | 18V~36V | |
| type | Plastic encapsulated type | |
| Vout | 24V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 330uF | |
| Number of Outputs | 1 | |
| Iout | 42mA | |
| Height | 9.2mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 79% | |
| Length | 21.9mm | |
| Width | 11.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 2:1 wide voltage input
- Low quiescent current and high conversion efficiency
- Built-in soft-start technology
- Output short-circuit protection, auto-recovery
- Output shutdown capable
- Isolation voltage 1500VDC
Applications
AI Translation
- Power supply circuits in distributed power systems with limited board space, wide input voltage variation range, and mandatory input-output isolation
- Input voltage variation range ≤2:1
- Input-output isolation required (isolation voltage ≤1500VDC)
- Applications requiring high output voltage stability and low output ripple/noise
In-Stock: 90
90 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.6033 | $ 4.60 |
| 10+ | $ 3.9549 | $ 39.55 |
| 27+ | $ 3.5694 | $ 96.37 |
| 99+ | $ 3.1791 | $ 314.73 |
| 504+ | $ 3.0001 | $ 1512.05 |
| 900+ | $ 2.9178 | $ 2626.02 |
Standard Packaging9/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,21.9x9.2mm | |
| Vin | 18V~36V | |
| type | Plastic encapsulated type | |
| Vout | 24V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 330uF | |
| Number of Outputs | 1 | |
| Iout | 42mA | |
| Height | 9.2mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 79% | |
| Length | 21.9mm | |
| Width | 11.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 2:1 wide voltage input
- Low quiescent current and high conversion efficiency
- Built-in soft-start technology
- Output short-circuit protection, auto-recovery
- Output shutdown capable
- Isolation voltage 1500VDC
Applications
AI Translation
- Power supply circuits in distributed power systems with limited board space, wide input voltage variation range, and mandatory input-output isolation
- Input voltage variation range ≤2:1
- Input-output isolation required (isolation voltage ≤1500VDC)
- Applications requiring high output voltage stability and low output ripple/noise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



