LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVISUN QA123HCD2-1803R3 product image
  • QA123HCD2-1803R3 thumbnail 1
  • QA123HCD2-1803R3 thumbnail 2
  • QA123HCD2-1803R3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVISUN QA123HCD2-1803R3RoHS

Manufacturer
EVISUNAsian Brands
MPN
QA123HCD2-1803R3
LCSC Part #
C46641462
Packaging
DIP,31.7x20.3mm
Customer #
Key Attributes
Special module power supply for SiC drivers
Datasheetpdf iconEVISUN QA123HCD2-1803R3
In-Stock: 22
22 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7759$ 2.78
10+$ 2.7065$ 27.07
32+$ 2.6597$ 85.11
96+$ 2.613$ 250.85
Standard Packaging8/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerEVISUN
PackagingDIP,31.7x20.3mm
Vin10.8V~13.2V
type-
Vout18V;-3V
Ripple Noise50mVp-p
Operating Temperature-40℃~+105℃
Quiescent Supply Current15mA
Capacitive Load(Max)2200uF
Number of Outputs2
Iout110mA
Height12.65mm
Frequency - Switching200kHz
Isolation Voltage(Vrms)5kV
Output Power-
Conversion Efficiency85%
FeaturesShort Circuit Protection;Automatic fault recovery
Length31.7mm
Width20.3mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging8
Sales UnitPiece

Features

AI Translation
  • Meets reinforced insulation requirements
  • Isolation voltage 5000VAC
  • Partial discharge 1700V
  • CM↑|>200 kV/Ω
  • Maximum capacitive load 2200μF
  • Ultra-low isolation capacitance 4.2pF (typ.)
  • Efficiency up to 85%
  • DIP package
  • Operating temperature range: -40℃ to +105℃
  • Continuous short-circuit protection

Applications

AI Translation
  • General-purpose inverters
  • AC servo drive systems
  • Welding machines
  • Uninterruptible power supplies (UPS)