EVISUN F1215S-2W
| Manufacturer |
EVISUN
Asian Brands |
| Mfr. Part # | F1215S-2W |
| LCSC Part # | C46641442 |
| Package | SIP,19.7x7mm |
| Customer # | |
| Key Attributes | DC-DC modular power supply, 2W fixed voltage input, isolated non-regulated single-channel output |
| Description | Isolated Module DC DC Converter 15V 133mA 10.8V~13.2V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Package | SIP,19.7x7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5067 $ 1.4314 | $ 1.43 |
10+ | $ 1.2674 $ 1.2041 | $ 12.04 |
30+ | $ 1.1155 $ 1.0598 | $ 31.79 |
100+ | $ 0.9621 $ 0.9140 | $ 91.40 |
500+ | $ 0.893 $ 0.8484 | $ 424.20 |
1,000+ | $ 0.8623 $ 0.8192 | $ 819.20 |
Standard Packaging 10/Full
Tube | ||
Better price for more quantity?
$