EVISUN F1205S-1WR3
| Manufacturer | EVISUNAsian Brands |
| MPN | F1205S-1WR3 |
| LCSC Part # | C46641437 |
| Packaging | SIP,19.7x6mm |
| Customer # | |
| Key Attributes | 1W Isolated Non-regulated DC-DC Module Power Supply with Fixed Voltage Input and Dual Positive/Negative or Single Output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.7x6mm | |
| Vin | 10.8V~13.2V | |
| Vout | 5V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 6mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 81% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Length | 19.65mm | |
| Width | 10.16mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Sustained short-circuit protection
- No-load input current as low as 6mA
- Efficiency up to 87%
- Low ripple and low noise
- Isolation voltage 3000VDC
- International standard pinout
- Operating temperature range: -40°C~+105°C
Applications
AI Translation
- Applications in distributed power systems requiring one (or two) isolated output rails from the input supply
- Pure digital circuits
- General low-frequency analog circuits
- Relay driver circuits
- Data switching circuits
In-Stock: 51
51 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8952 | $ 0.90 |
| 10+ | $ 0.874 | $ 8.74 |
| 30+ | $ 0.861 | $ 25.83 |
| 100+ | $ 0.8464 | $ 84.64 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.7x6mm | |
| Vin | 10.8V~13.2V | |
| Vout | 5V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 6mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 81% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Length | 19.65mm | |
| Width | 10.16mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Sustained short-circuit protection
- No-load input current as low as 6mA
- Efficiency up to 87%
- Low ripple and low noise
- Isolation voltage 3000VDC
- International standard pinout
- Operating temperature range: -40°C~+105°C
Applications
AI Translation
- Applications in distributed power systems requiring one (or two) isolated output rails from the input supply
- Pure digital circuits
- General low-frequency analog circuits
- Relay driver circuits
- Data switching circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



