EVISUN B2412XT-2WR2
| Manufacturer |
EVISUN
Asian Brands |
| Mfr. Part # | B2412XT-2WR2 |
| LCSC Part # | C46641430 |
| Package | SMD,13.2x8.5mm |
| Customer # | |
| Key Attributes | DC-DC modular power supply, 2W fixed voltage input, isolated non-regulated single-channel output |
| Description | Isolated Module DC DC Converter 12V 167mA 21.6V~26.4V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Package | SMD,13.2x8.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.8376 $ 2.6958 | $ 2.70 |
10+ | $ 2.4015 $ 2.2815 | $ 22.82 |
30+ | $ 2.1278 $ 2.0215 | $ 60.65 |
105+ | $ 1.8478 $ 1.7555 | $ 184.33 |
495+ | $ 1.7222 $ 1.6361 | $ 809.87 |
1,005+ | $ 1.6675 $ 1.5842 | $ 1592.12 |
Standard Packaging 15/Full
Tube | ||
Better price for more quantity?
$