EVISUN B1224S-3WR2
| Manufacturer |
EVISUN
Asian Brands |
| Mfr. Part # | B1224S-3WR2 |
| LCSC Part # | C46641420 |
| Package | SIP,19.7x7mm |
| Customer # | |
| Key Attributes | 3W Isolated Non-regulated Single-output DC-DC Module Power Supply with Fixed Voltage Input |
| Description | Isolated Module DC DC Converter 24V 125mA 10.8V~13.2V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Package | SIP,19.7x7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.2067 $ 1.9861 | $ 1.99 |
10+ | $ 1.8687 $ 1.6819 | $ 16.82 |
30+ | $ 1.6563 $ 1.4907 | $ 44.72 |
100+ | $ 1.4374 $ 1.2937 | $ 129.37 |
500+ | $ 1.3392 $ 1.2053 | $ 602.65 |
1,000+ | $ 1.2973 $ 1.1676 | $ 1167.60 |
Standard Packaging 10/Full
Tube | ||
Better price for more quantity?
$